- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3040-16-00
CNC Tech
3040-16-00
PCB Transition Connector - Pitch 0.100" (2.54mm) - Dual Row - 16Pos - PBT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
PCB Transition Connector - Pitch 0.100" (2.54mm) - Dual Row - 16Pos - PBT
Search Keywords: 30401600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3040-16-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Ships today, if you order in
Minimum Order Quantity:
120
Order Increment:
120
20 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
120
$0.2817
600
$0.2677
2,520
$0.2552
5,040
$0.2491
7,560
$0.2456
25,080
$0.2351
50,040 +
$0.2291
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT